- Home ›
- All Products›
- 801063-SF
801063-SF
TE Connectivity / AMP Brand
Common Mode Chokes Dual 11mH 10kHz 2A 162mOhm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 11mH 10kHz 2A 162mOhm DCR Thru-Hole
Search Keywords: 801063SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:801063-SF
-
Alias/AKA:EV28-2.0-02-11M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
490
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
10
$3.59
25
$3.58
50
$3.57
125
$3.56
250
$2.67
375
$2.49
500 +
$2.44
Click for Quote
Log in
to unlock special pricing