- Home ›
- All Products›
- 801062-SF
801062-SF
TE Connectivity / AMP Brand
Common Mode Chokes Dual 20000uH 10kHz 1.5A 0.282Ohm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Common Mode Chokes Dual 20000uH 10kHz 1.5A 0.282Ohm DCR Thru-Hole
Search Keywords: 801062SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:801062-SF
-
Alias/AKA:EV28-1.5-02-20M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
219
Ships today, if you order in
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
20
$3.55
25
$3.54
50
$3.53
125
$3.52
250
$2.64
375
$2.46
500 +
$2.41
Click for Quote
Log in
to unlock special pricing