- Home ›
- All Products›
- 801056-SF
801056-SF
TE Connectivity / AMP Brand
Common Mode Chokes Dual 10mH 10kHz 1A 244mOhm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 10mH 10kHz 1A 244mOhm DCR Thru-Hole
Search Keywords: 801056SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:801056-SF
-
Alias/AKA:EV24-1.0-02-10M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
Order Increment:
25
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
125
$2.61
250
$1.97
375
$1.83
500 +
$1.80
Click for Quote
Log in
to unlock special pricing