- Home ›
- All Products›
- 801035-SF
801035-SF
TE Connectivity / AMP Brand
Power Line Filter 0Hz to 60Hz 250A 520VAC Threaded Stud Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter 0Hz to 60Hz 250A 520VAC Threaded Stud Flange Mount
Search Keywords: 801035SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:801035-SF
-
Alias/AKA:FN3359-250-28
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
7
Ships today, if you order in
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$1,099.44
3
$1,064.72
5 +
$1,046.21
Click for Quote
Log in
to unlock special pricing