- Home ›
- All Products›
- 801016-SF
801016-SF
TE Connectivity / AMP Brand
Power Line Filter 0Hz to 60Hz 150A 520VAC Threaded Stud Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter 0Hz to 60Hz 150A 520VAC Threaded Stud Flange Mount
Search Keywords: 801016SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:801016-SF
-
Alias/AKA:FN3359-150-28
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
10
can ship 7/10/26
19 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1
$907.66
3
$878.99
5 +
$859.19
Click for Quote
Log in
to unlock special pricing