- Home ›
- All Products›
- 801015-SF
801015-SF
TE Connectivity / AMP Brand
Power Line Filter 0Hz to 60Hz 25A 400VAC Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter 0Hz to 60Hz 25A 400VAC Quick Connect Flange Mount
Search Keywords: 801015SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:801015-SF
-
Alias/AKA:FN354-25-47
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$634.40
3
$618.29
5 +
$599.74
Click for Quote
Log in
to unlock special pricing