- Home ›
- All Products›
- 801003-SF
801003-SF
TE Connectivity / AMP Brand
Power Entry Module - General Purpose - Medical - IEC Inlet - 10A - 250V - Quick Connect.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Module - General Purpose - Medical - IEC Inlet - 10A - 250V - Quick Connect.
Search Keywords: 801003SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:801003-SF
-
Alias/AKA:FN9260B-10-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
700
Ships today, if you order in
Minimum Order Quantity:
5
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
5
$16.73
25
$14.25
60
$13.53
120
$12.87
300
$12.08
540
$11.58
1,020 +
$11.56
Click for Quote
Log in
to unlock special pricing