- Home ›
- All Products›
- 800970-SF
800970-SF
TE Connectivity / AMP Brand
Power Line Filter 0Hz to 400Hz 20A 250VAC Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter 0Hz to 400Hz 20A 250VAC Quick Connect Flange Mount
Search Keywords: 800970SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800970-SF
-
Alias/AKA:FN2060B-20-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
MOQ for out of Stock Qty:
5
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$126.54
5
$104.40
10
$95.76
15
$89.38
20 +
$87.58
Click for Quote
Log in
to unlock special pricing