- Home ›
- All Products›
- 800957-SF
800957-SF
TE Connectivity / AMP Brand
Power Entry Module Filtered M 3 POS 250VAC 15A RA 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Module Filtered M 3 POS 250VAC 15A RA 1 Port
Search Keywords: 800957SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800957-SF
-
Alias/AKA:FN9246-15-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
15
$28.94
30
$21.70
45
$20.26
60 +
$19.85
Click for Quote
Log in
to unlock special pricing