- Home ›
- All Products›
- 800952-SF
800952-SF
TE Connectivity / AMP Brand
Power Entry Module Filtered M 3 POS 250VAC 20A RA 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Module Filtered M 3 POS 250VAC 20A RA 1 Port
Search Keywords: 800952SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800952-SF
-
Alias/AKA:FN9246-20-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
36
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
69
Ships today, if you order in
MOQ for out of Stock Qty:
9
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$38.49
5
$38.40
9
$38.30
18
$28.73
27
$26.81
36 +
$26.27
Click for Quote
Log in
to unlock special pricing