- Home ›
- All Products›
- 800951-SF
800951-SF
TE Connectivity / AMP Brand
Power Entry Module Filtered M 3 POS 250VAC 16A RA 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Power Entry Module Filtered M 3 POS 250VAC 16A RA 1 Port
Search Keywords: 800951SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800951-SF
-
Alias/AKA:FN9246-16-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
36
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
2
$37.93
5
$37.83
9
$37.74
18
$28.31
27
$26.42
36 +
$25.89
Click for Quote
Log in
to unlock special pricing