- Home ›
- All Products›
- 800950-SF
800950-SF
TE Connectivity / AMP Brand
Power Entry Module Filtered M 3 POS 250VAC 10A RA 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Module Filtered M 3 POS 250VAC 10A RA 1 Port
Search Keywords: 800950SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800950-SF
-
Alias/AKA:FN9246-10-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
MOQ for out of Stock Qty:
15
51 Weeks
can ship
5/3/27
Price (USD)
Qty
Unit Price
1
$27.28
5
$26.37
10
$22.41
15
$21.51
30
$20.67
45
$20.61
60 +
$17.89
Click for Quote
Log in
to unlock special pricing