- Home ›
- All Products›
- 800949-SF
800949-SF
TE Connectivity / AMP Brand
Mains Power Connector - 6A - 250VAC - Male - Solder Terminal - Plug
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Mains Power Connector - 6A - 250VAC - Male - Solder Terminal - Plug
Search Keywords: 800949SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800949-SF
-
Alias/AKA:FN9246-6-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$17.20
5
$16.61
10
$16.21
25
$15.97
60
$15.63
120
$15.31
300 +
$14.67
Click for Quote
Log in
to unlock special pricing