- Home ›
- All Products›
- 800920-SF
800920-SF
TE Connectivity / AMP Brand
Power Entry Module Filtered M 3 POS 250VAC 4A Fuse ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Module Filtered M 3 POS 250VAC 4A Fuse ST 1 Port
Search Keywords: 800920SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800920-SF
-
Alias/AKA:FN261S-4-06-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
86
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
15
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$18.05
10
$18.01
15
$17.96
30
$13.47
45
$12.57
60 +
$12.32
Click for Quote
Log in
to unlock special pricing