- Home ›
- All Products›
- 800911-SF
800911-SF
TE Connectivity / AMP Brand
Power Line Filter 3-Phase 0Hz to 60Hz 7A 480VAC Terminal Block Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Line Filter 3-Phase 0Hz to 60Hz 7A 480VAC Terminal Block Flange Mount
Search Keywords: 800911SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800911-SF
-
Alias/AKA:FN258P-7-29
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
5
Can Ship immediately
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$166.87
4
$159.92
7
$153.52
35
$147.38
104 +
$141.24
Click for Quote
Log in
to unlock special pricing