- Home ›
- All Products›
- 800899-SF
800899-SF
TE Connectivity / AMP Brand
Power Line Filter 0Hz to 400Hz 30A 250VAC Threaded Stud Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter 0Hz to 400Hz 30A 250VAC Threaded Stud Flange Mount
Search Keywords: 800899SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800899-SF
-
Alias/AKA:FN2060B-30-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$68.36
5
$65.72
10
$64.77
20
$63.02
50
$60.35
100 +
$58.12
Click for Quote
Log in
to unlock special pricing