- Home ›
- All Products›
- 800888-SF
800888-SF
TE Connectivity / AMP Brand
Power Entry Connector - FN9260 Series - Plug - 250 VAC - 10 A - Flange Mount - Quick Connect.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Connector - FN9260 Series - Plug - 250 VAC - 10 A - Flange Mount - Quick Connect.
Search Keywords: 800888SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800888-SF
-
Alias/AKA:FN261-10-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
94
Ships today, if you order in
Minimum Order Quantity:
5
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
5
$29.54
25
$26.94
60
$25.10
120
$23.84
300
$22.56
540
$22.22
1,020 +
$21.60
Click for Quote
Log in
to unlock special pricing