- Home ›
- All Products›
- 800860-SF
800860-SF
TE Connectivity / AMP Brand
Single Phase Chassis Mount Filter 250VAC 3A 2-S
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Single Phase Chassis Mount Filter 250VAC 3A 2-S
Search Keywords: 800860SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800860-SF
-
Alias/AKA:FN2070B-3-07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
Minimum Order Quantity:
2
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
2
$36.37
5
$34.05
20
$32.05
40
$31.05
60
$30.47
100
$28.88
260 +
$26.72
Click for Quote
Log in
to unlock special pricing