- Home ›
- All Products›
- 800849-SF
800849-SF
TE Connectivity / AMP Brand
3 Phase Flat Mount Filter 440VAC 50A Strip Term
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
3 Phase Flat Mount Filter 440VAC 50A Strip Term
Search Keywords: 800849SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800849-SF
-
Alias/AKA:FN351-50-47
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$418.32
2
$417.27
3
$342.38
4
$304.93
5 +
$298.83
Click for Quote
Log in
to unlock special pricing