- Home ›
- All Products›
- 800845-SF
800845-SF
TE Connectivity / AMP Brand
IEC Inlet Filter 250VAC HF Performance 3A <5u
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
IEC Inlet Filter 250VAC HF Performance 3A <5u
Search Keywords: 800845SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800845-SF
-
Alias/AKA:FN9226B-3-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
5
$18.39
10
$18.34
25
$18.30
50
$18.25
100
$11.23
150
$8.89
200 +
$8.71
Click for Quote
Log in
to unlock special pricing