- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- 800833-SF
800833-SF
TE Connectivity / AMP Brand
Power Line Filter 3-Phase 0Hz to 60Hz 180A 480VAC Terminal Block/Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter 3-Phase 0Hz to 60Hz 180A 480VAC Terminal Block/Wire Lead Flange Mount
Search Keywords: 800833SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800833-SF
-
Alias/AKA:FN258L-180-07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$882.76
3
$878.35
5
$873.96
10 +
$869.59
Click for Quote
Log in
to unlock special pricing