- Home ›
- All Products›
- 800829-SF
TE Connectivity / AMP Brand
800829-SF
Power Line Filter General Purpose EMI 0Hz to 400Hz 20A 250VAC Solder Lug Flange Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 800829-SF |
| Alias/AKA: | FN2020B-20-06 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 9018908000 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
30 |