- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- 800824-SF
TE Connectivity / AMP Brand
800824-SF
Power Line Filter 3-Phase 0Hz to 60Hz 30A 480VAC Terminal Block/Wire Lead Flange Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 800824-SF |
| Alias/AKA: | FN258P-30-07 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | TH |
Supplier's Standard Package:
|
1 |