- Home ›
- All Products›
- 800822-SF
800822-SF
TE Connectivity / AMP Brand
Power Line Filter EMC 0Hz to 400Hz 8.4A 250VAC PC Pins Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter EMC 0Hz to 400Hz 8.4A 250VAC PC Pins Thru-Hole
Search Keywords: 800822SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800822-SF
-
Alias/AKA:FN406-8.4-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
500
can ship 9/28/26
Minimum Order Quantity:
5
22 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
5
$18.75
25
$13.06
50
$12.02
100
$10.95
250
$10.31
500
$10.01
1,000 +
$9.87
Click for Quote
Log in
to unlock special pricing