- Home ›
- All Products›
- 800816-SF
800816-SF
TE Connectivity / AMP Brand
Three phase (delta) EMC/EMI power line filter - 75A - 277 VAC - DC to 60Hz - Two stage - Chassis mount - Industrial - 3,9 Kg
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Three phase (delta) EMC/EMI power line filter - 75A - 277 VAC - DC to 60Hz - Two stage - Chassis mount - Industrial - 3,9 Kg
Search Keywords: 800816SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800816-SF
-
Alias/AKA:FN258L-75-34
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
450
Can Ship immediately
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$468.29
3
$463.72
5
$461.40
10 +
$459.09
Click for Quote
Log in
to unlock special pricing