- Home ›
- All Products›
- 800812-SF
800812-SF
TE Connectivity / AMP Brand
Power Line Filter General Purpose EMC 0Hz to 60Hz 64A 520VAC Terminal Block Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter General Purpose EMC 0Hz to 60Hz 64A 520VAC Terminal Block Flange Mount
Search Keywords: 800812SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800812-SF
-
Alias/AKA:FN351H-64-33
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Manufacturer Stock:
11
can ship
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$422.89
3
$418.76
5 +
$400.54
Click for Quote
Log in
to unlock special pricing