- Home ›
- All Products›
- 800791-SF
800791-SF
TE Connectivity / AMP Brand
Power Line Filter 3-Phase 0Hz to 60Hz 16A 480VAC Terminal Block Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter 3-Phase 0Hz to 60Hz 16A 480VAC Terminal Block Flange Mount
Search Keywords: 800791SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800791-SF
-
Alias/AKA:FN258P-16-29
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$292.09
2
$279.91
4
$268.72
20
$257.97
59 +
$247.22
Click for Quote
Log in
to unlock special pricing