- Home ›
- All Products›
- 800790-SF
800790-SF
TE Connectivity / AMP Brand
Power Line Filter 3-Phase 0Hz to 60Hz 30A 480VAC Terminal Block Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Line Filter 3-Phase 0Hz to 60Hz 30A 480VAC Terminal Block Flange Mount
Search Keywords: 800790SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800790-SF
-
Alias/AKA:FN258P-30-33
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$300.79
3
$294.39
5
$288.25
8
$285.38
10 +
$282.52
Click for Quote
Log in
to unlock special pricing