- Home ›
- All Products›
- 800765-SF
800765-SF
TE Connectivity / AMP Brand
Power Line Filter 0Hz to 400Hz 6A 250VAC Solder Lug Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter 0Hz to 400Hz 6A 250VAC Solder Lug Flange Mount
Search Keywords: 800765SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800765-SF
-
Alias/AKA:FN2070A-6-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
20
can ship 7/10/26
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$46.12
5
$39.49
20
$35.11
40
$33.03
60
$31.86
100
$30.45
260 +
$29.22
Click for Quote
Log in
to unlock special pricing