- Home ›
- All Products›
- 800763-SF
800763-SF
TE Connectivity / AMP Brand
Power Line Filter 3-Phase 0Hz to 60Hz 55A 480VAC Terminal Block Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Line Filter 3-Phase 0Hz to 60Hz 55A 480VAC Terminal Block Flange Mount
Search Keywords: 800763SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800763-SF
-
Alias/AKA:FN258-55-34
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$520.51
2
$498.81
3
$478.86
12
$459.71
34 +
$440.56
Click for Quote
Log in
to unlock special pricing