- Home ›
- All Products›
- 800758-SF
800758-SF
TE Connectivity / AMP Brand
Power Line Filter 0Hz to 400Hz 20A 250VAC Threaded Stud Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter 0Hz to 400Hz 20A 250VAC Threaded Stud Flange Mount
Search Keywords: 800758SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800758-SF
-
Alias/AKA:FN2010A-20-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$24.28
5
$23.45
10
$22.89
25
$22.54
50
$22.06
100
$21.62
250 +
$20.71
Click for Quote
Log in
to unlock special pricing