- Home ›
- All Products›
- 800715-SF
800715-SF
TE Connectivity / AMP Brand
Power Line Filter 3-Phase 0Hz to 60Hz 42A 480VAC Terminal Block/Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter 3-Phase 0Hz to 60Hz 42A 480VAC Terminal Block/Wire Lead Flange Mount
Search Keywords: 800715SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800715-SF
-
Alias/AKA:FN258L-42-07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$344.53
3
$339.36
5
$334.27
10 +
$327.50
Click for Quote
Log in
to unlock special pricing