- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- 800714-SF
800714-SF
TE Connectivity / AMP Brand
Three Phase (Delta) EMC/EMI Line Filter - 277VAC (Phase to Ground/Neutral) - 480VAC (Phase to Phase) - 30A - Two Stage - Termi ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Three Phase (Delta) EMC/EMI Line Filter - 277VAC (Phase to Ground/Neutral) - 480VAC (Phase to Phase) - 30A - Two Stage - Terminal Block.
Search Keywords: 800714SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800714-SF
-
Alias/AKA:FN258L-30-07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
24
Can Ship immediately
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$412.75
2
$347.24
3
$326.51
5
$308.10
10 +
$257.37
Click for Quote
Log in
to unlock special pricing