- Home ›
- All Products›
- 800707-SF
800707-SF
TE Connectivity / AMP Brand
Power Line Filter 3-Phase 0Hz to 60Hz 42A 480VAC Terminal Block/Wire Lead Chassis Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Line Filter 3-Phase 0Hz to 60Hz 42A 480VAC Terminal Block/Wire Lead Chassis Mount
Search Keywords: 800707SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800707-SF
-
Alias/AKA:FN258-42-07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
8
Can Ship immediately
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$477.33
3
$442.58
5 +
$411.93
Click for Quote
Log in
to unlock special pricing