- Home ›
- All Products›
- 800706-SF
800706-SF
TE Connectivity / AMP Brand
Power Line Filter 3-Phase 0Hz to 60Hz 16A 480VAC Terminal Block/Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Line Filter 3-Phase 0Hz to 60Hz 16A 480VAC Terminal Block/Wire Lead Flange Mount
Search Keywords: 800706SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800706-SF
-
Alias/AKA:FN258-16-07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
40
Can Ship immediately
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$131.24
3
$128.61
5 +
$126.04
Click for Quote
Log in
to unlock special pricing