- Home ›
- All Products›
- 800691-SF
800691-SF
TE Connectivity / AMP Brand
Power Line Filter 0Hz to 400Hz 30A 250VAC Threaded Stud Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter 0Hz to 400Hz 30A 250VAC Threaded Stud Flange Mount
Search Keywords: 800691SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800691-SF
-
Alias/AKA:FN2010B-30-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
102
Can Ship immediately
MOQ for out of Stock Qty:
5
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$55.65
5
$55.10
10
$54.70
15
$50.64
20 +
$38.36
Click for Quote
Log in
to unlock special pricing