- Home ›
- All Products›
- 800680-SF
800680-SF
TE Connectivity / AMP Brand
Common Mode Chokes Triple 600uH 1kHz 50A 2.15mOhm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Common Mode Chokes Triple 600uH 1kHz 50A 2.15mOhm DCR Thru-Hole
Search Keywords: 800680SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800680-SF
-
Alias/AKA:RD8137-50-0M6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
2
$82.39
6
$82.18
12
$61.63
18
$57.53
24 +
$56.38
Click for Quote
Log in
to unlock special pricing