- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- 800667-SF
TE Connectivity / AMP Brand
800667-SF
Common Mode Choke, 7 mH, -30 - +50%, 6A IDC, 45.1mOhms, RD Series | Schaffner RD7147-6-6M0
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 800667-SF |
| Alias/AKA: | RD7147-6-6M0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504508000 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |