- Home ›
- All Products›
- 800655-SF
800655-SF
TE Connectivity / AMP Brand
Common Mode Chokes Dual 3mH 1kHz 16A 10.9mOhm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 3mH 1kHz 16A 10.9mOhm DCR Thru-Hole
Search Keywords: 800655SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800655-SF
-
Alias/AKA:RD6127-16-3M0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
70
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
68
Ships today, if you order in
MOQ for out of Stock Qty:
18
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$44.54
5
$31.44
10
$25.86
18
$23.58
35
$22.25
53
$21.55
70 +
$20.25
Click for Quote
Log in
to unlock special pricing