- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- 800653-SF
800653-SF
TE Connectivity / AMP Brand
Common Mode Chokes Dual 15mH 1kHz 6A 66.65mOhm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 15mH 1kHz 6A 66.65mOhm DCR Thru-Hole
Search Keywords: 800653SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800653-SF
-
Alias/AKA:RD6127-6-15M0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
70
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
70
Can Ship immediately
MOQ for out of Stock Qty:
18
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$26.76
5
$26.69
10
$26.63
18
$26.56
35
$20.49
53
$18.94
70 +
$18.56
Click for Quote
Log in
to unlock special pricing