- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- 800652-SF
800652-SF
TE Connectivity / AMP Brand
Common Mode Chokes Triple 1000uH 1kHz 16A 0.0069Ohm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Common Mode Chokes Triple 1000uH 1kHz 16A 0.0069Ohm DCR Thru-Hole
Search Keywords: 800652SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800652-SF
-
Alias/AKA:RD5132-16-1M0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
35
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
220
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$31.82
10
$31.74
27
$31.66
53
$19.85
79
$15.82
105 +
$15.50
Click for Quote
Log in
to unlock special pricing