- Home ›
- All Products›
- 800651-SF
800651-SF
TE Connectivity / AMP Brand
RD High Current Common Mode 600VAC/850VDC, 10A, 3mH
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
RD High Current Common Mode 600VAC/850VDC, 10A, 3mH
Search Keywords: 800651SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800651-SF
-
Alias/AKA:RD5132-10-3M0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
35
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
112
Ships today, if you order in
Minimum Order Quantity:
5
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
5
$15.02
10
$14.66
35
$14.44
70
$14.13
105
$13.84
280
$13.67
525 +
$13.58
Click for Quote
Log in
to unlock special pricing