- Home ›
- All Products›
- 800650-SF
800650-SF
TE Connectivity / AMP Brand
Common Mode Chokes Triple 5mH 1kHz 6A 38mOhm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Triple 5mH 1kHz 6A 38mOhm DCR Thru-Hole
Search Keywords: 800650SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800650-SF
-
Alias/AKA:RD5132-6-5M0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
35
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
105
Can Ship immediately
Minimum Order Quantity:
5
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$13.73
10
$13.41
35
$13.20
70
$12.92
105
$12.66
280
$12.50
525 +
$12.42
Click for Quote
Log in
to unlock special pricing