- Home ›
- All Products›
- 800649-SF
800649-SF
TE Connectivity / AMP Brand
Common Mode Chokes Dual 2mH 1kHz 16A 9.5mOhm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 2mH 1kHz 16A 9.5mOhm DCR Thru-Hole
Search Keywords: 800649SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800649-SF
-
Alias/AKA:RD5122-16-2M0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
35
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
183
Ships today, if you order in
Minimum Order Quantity:
5
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$13.66
10
$13.33
35
$13.13
70
$12.85
105
$12.59
280
$12.43
525 +
$12.36
Click for Quote
Log in
to unlock special pricing