- Home ›
- All Products›
- 800643-SF
800643-SF
TE Connectivity / AMP Brand
Power Entry Module Filtered M 3 POS 250VAC 6A RA 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Module Filtered M 3 POS 250VAC 6A RA 1 Port
Search Keywords: 800643SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800643-SF
-
Alias/AKA:FN9226-6-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Ships today, if you order in
Minimum Order Quantity:
5
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$7.38
25
$7.01
50
$6.85
200
$6.57
400
$6.55
600
$6.48
1,000 +
$6.25
Click for Quote
Log in
to unlock special pricing