- Home ›
- All Products›
- 800634-SF
800634-SF
TE Connectivity / AMP Brand
Power Line Filter 0Hz to 400Hz 12A 250VAC Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter 0Hz to 400Hz 12A 250VAC Quick Connect Flange Mount
Search Keywords: 800634SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800634-SF
-
Alias/AKA:FN2080-12-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
89
Ships today, if you order in
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$52.88
5
$49.83
20
$48.03
40
$47.07
60
$46.95
100
$45.07
260 +
$42.89
Click for Quote
Log in
to unlock special pricing