- Home ›
- All Products›
- 800626-SF
800626-SF
TE Connectivity / AMP Brand
Power Line Filter EMI 0Hz to 400Hz 12A 250VAC Solder Lug Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter EMI 0Hz to 400Hz 12A 250VAC Solder Lug Flange Mount
Search Keywords: 800626SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800626-SF
-
Alias/AKA:FN2070-12-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$62.65
5
$62.03
20
$53.00
40
$52.73
60
$52.47
100
$52.20
260 +
$51.94
Click for Quote
Log in
to unlock special pricing