- Home ›
- All Products›
- 800621-SF
800621-SF
TE Connectivity / AMP Brand
Power Line Filter Multi-Stage General Purpose EMI 0Hz to 400Hz 20A 250VAC Threaded Stud Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter Multi-Stage General Purpose EMI 0Hz to 400Hz 20A 250VAC Threaded Stud Flange Mount
Search Keywords: 800621SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800621-SF
-
Alias/AKA:FN2060-20-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
On Order:
20
can ship 7/29/26
MOQ for out of Stock Qty:
5
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$67.46
5
$66.68
10
$66.03
15
$62.24
20 +
$47.15
Click for Quote
Log in
to unlock special pricing