- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- 800618-SF
800618-SF
TE Connectivity / AMP Brand
Power Line Filter Multi-Stage General Purpose EMI 0Hz to 400Hz 12A 250VAC Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter Multi-Stage General Purpose EMI 0Hz to 400Hz 12A 250VAC Quick Connect Flange Mount
Search Keywords: 800618SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800618-SF
-
Alias/AKA:FN2060-12-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$58.76
5
$54.96
10
$52.44
25
$50.86
50
$48.68
100
$46.68
250 +
$44.08
Click for Quote
Log in
to unlock special pricing