- Home ›
- All Products›
- 800616-SF
800616-SF
TE Connectivity / AMP Brand
Power Line Filter - Chassis - 6 A - 250 VAC - EMI - RFI - Quick Connect - 970 µH - 0.22 µF.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter - Chassis - 6 A - 250 VAC - EMI - RFI - Quick Connect - 970 µH - 0.22 µF.
Search Keywords: 800616SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:800616-SF
-
Alias/AKA:FN2060-6-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
490
Ships today, if you order in
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$30.37
5
$28.86
10
$23.40
25
$21.01
50
$19.83
100
$19.44
250 +
$17.81
Click for Quote
Log in
to unlock special pricing